Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5228BUJZ100-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK2112
Product RangeSingle 32-Tap Volatile Digital Pots
Your Part Number
2,865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.390 |
| 25+ | $1.240 |
| 50+ | $1.190 |
| 100+ | $1.130 |
| 250+ | $1.050 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5228BUJZ100-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK2112
Product RangeSingle 32-Tap Volatile Digital Pots
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceUp, Down
Track TaperLinear
Supply Voltage Min2.7V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSOT
No. of Steps32
Temperature Coefficient± 35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 32-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
No. of Steps
32
Operating Temperature Min
-40°C
Product Range
Single 32-Tap Volatile Digital Pots
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
Control Interface
Up, Down
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Potentiometer IC Case Style
TSOT
Temperature Coefficient
± 35ppm/°C
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
