Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5270BCPZ-100-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2391RL
Cut Tape78AK2391
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Your Part Number
1,492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.160 | $6.16 |
| Total Price | $6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 25+ | $4.320 |
| 50+ | $4.120 |
| 100+ | $3.910 |
| 250+ | $3.720 |
| 500+ | $3.600 |
| 1000+ | $3.560 |
| 2500+ | $3.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5270BCPZ-100-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2391RL
Cut Tape78AK2391
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance100kohm
Control InterfaceSPI
No. of PotsSingle
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 1%
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins10Pins
Potentiometer IC Case StyleLFCSP
IC MountingSurface Mount
No. of Steps1024
Temperature Coefficient± 5ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
SPI
Supply Voltage Min
2.7V
Resistance Tolerance
± 1%
IC Case / Package
LFCSP-EP
Potentiometer IC Case Style
LFCSP
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
Single 1024-Tap Non-volatile Digital Pots
MSL
MSL 3 - 168 hours
End To End Resistance
100kohm
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
10Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 5ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
