Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5292BRUZ-50-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2395RL
Cut Tape78AK2395
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Your Part Number
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.870 | $9.87 |
| Total Price | $9.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 25+ | $7.100 |
| 50+ | $6.810 |
| 100+ | $6.500 |
| 250+ | $6.350 |
| 500+ | $6.220 |
| 1000+ | $6.100 |
| 2500+ | $5.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5292BRUZ-50-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2395RL
Cut Tape78AK2395
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceSerial, SPI
Supply Voltage Min9V
Track TaperLinear
Resistance Tolerance± 1%
Supply Voltage Max33V
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps1024
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Supply Voltage Min
9V
Resistance Tolerance
± 1%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
Single 1024-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
50kohm
Control Interface
Serial, SPI
Track Taper
Linear
Supply Voltage Max
33V
No. of Pins
14Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
35ppm/°C
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
