Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5316RBRUZ-RL7Copy
Newark Part No.85AK2118
Product RangeQuad 10-Bit Voltage Output DACs
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $179.000 |
| 10+ | $138.800 |
| 25+ | $128.800 |
| 50+ | $123.600 |
| 100+ | $118.400 |
| 250+ | $114.600 |
| 500+ | $110.400 |
| 1000+ | $106.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5316RBRUZ-RL7Copy
Newark Part No.85AK2118
Product RangeQuad 10-Bit Voltage Output DACs
Resolution10bit
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, I2C
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
2 Wire, I2C
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
