Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5451YUJZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2401RL
Cut Tape78AK2401
Product RangeSingle 10-Bit Current Output DACs
Your Part Number
2,949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.090 | $8.09 |
| Total Price | $8.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 25+ | $5.800 |
| 50+ | $5.540 |
| 100+ | $5.290 |
| 250+ | $5.150 |
| 500+ | $5.050 |
| 1000+ | $4.950 |
| 2500+ | $4.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5451YUJZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2401RL
Cut Tape78AK2401
Product RangeSingle 10-Bit Current Output DACs
Resolution10bit
Sampling Rate2.7MSPS
Supply Voltage Min5.5V
Supply Voltage Range2.5V to 5.5V
Supply Voltage Max2.5V
Supply Voltage Range2.5V to 5.5V
ADC / DAC Case StyleTSOT
No. of Channels1Channels
Output TypeCurrent
IC Case / PackageTSOT
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 10-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.5V
ADC / DAC Case Style
TSOT
Output Type
Current
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 10-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
2.7MSPS
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI, CMOS
Supply Voltage Range
2.5V to 5.5V
Supply Voltage Range
2.5V to 5.5V
No. of Channels
1Channels
IC Case / Package
TSOT
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
