Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5541ABCPZ-REEL7Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel78AK2403RL
Cut Tape78AK2403
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
1,319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.120 | $22.12 |
| Total Price | $22.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 25+ | $16.570 |
| 50+ | $16.070 |
| 100+ | $15.560 |
| 250+ | $15.250 |
| 500+ | $14.940 |
| 1000+ | $14.630 |
| 2500+ | $14.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5541ABCPZ-REEL7Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel78AK2403RL
Cut Tape78AK2403
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
Sampling Rate1MSPS
InterfacesSerial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageLFCSP-WD-EP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Sampling Rate
1MSPS
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
LFCSP
Output Type
Voltage
IC Case / Package
LFCSP-WD-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
Serial
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
