Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5542AACPZ-REEL7Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AM7522
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
1,207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.740 |
| 25+ | $13.150 |
| 50+ | $12.690 |
| 100+ | $12.220 |
| 250+ | $11.980 |
| 500+ | $11.730 |
| 1000+ | $11.490 |
| 2500+ | $11.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5542AACPZ-REEL7Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AM7522
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP-WQ-EP
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-WQ-EP
Output Type
Voltage
IC Case / Package
LFCSP-WQ-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
