Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5621ACPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01AM3210RL
Cut Tape01AM3210
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
2,968 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.400 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 25+ | $2.340 |
| 50+ | $2.230 |
| 100+ | $2.110 |
| 250+ | $2.000 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 2500+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5621ACPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01AM3210RL
Cut Tape01AM3210
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
Sampling Rate1.7MSPS
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleLFCSP
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageLFCSP
Input Channel TypeSerial
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Sampling Rate
1.7MSPS
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, Serial
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
1Channels
IC Case / Package
LFCSP
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
