Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5627RBRMZ-1REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2412RL
Cut Tape78AK2412
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
1,169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.210 | $9.21 |
| Total Price | $9.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
| 25+ | $6.640 |
| 50+ | $6.360 |
| 100+ | $6.070 |
| 250+ | $5.950 |
| 500+ | $5.830 |
| 1000+ | $5.710 |
| 2500+ | $5.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5627RBRMZ-1REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2412RL
Cut Tape78AK2412
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleMSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
2 Wire, I2C, Serial
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
MSOP
Output Type
Voltage
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
