Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5664RBCPZ-3R2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8676RL
Cut Tape80AK8676
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.880 | $27.88 |
| Total Price | $27.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.880 |
| 25+ | $21.070 |
| 50+ | $20.550 |
| 100+ | $20.020 |
| 250+ | $19.620 |
| 500+ | $19.220 |
| 1000+ | $18.830 |
| 2500+ | $18.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5664RBCPZ-3R2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8676RL
Cut Tape80AK8676
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Sampling Rate223kSPS
InterfacesSPI
Supply Voltage Min3.6V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 3.6V
Supply Voltage Range2.7V to 3.6V
ADC / DAC Case StyleLFCSP
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageLFCSP
Input Channel TypeSerial
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
3.6V
Supply Voltage Range
2.7V to 3.6V
ADC / DAC Case Style
LFCSP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
223kSPS
Interfaces
SPI
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 3.6V
No. of Channels
4Channels
IC Case / Package
LFCSP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
