Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5683RACPZ-1RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2422RL
Cut Tape78AK2422
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
391 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.110 | $11.11 |
| Total Price | $11.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 25+ | $8.560 |
| 50+ | $8.290 |
| 100+ | $8.000 |
| 250+ | $7.880 |
| 500+ | $7.720 |
| 1000+ | $7.560 |
| 2500+ | $7.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5683RACPZ-1RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2422RL
Cut Tape78AK2422
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
Interfaces3 Wire, Serial, SPI
Interfaces3 Wire, Serial, SPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleLFCSP-EP
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageLFCSP-UD-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
3 Wire, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
1Channels
IC Case / Package
LFCSP-UD-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-EP
Output Type
Voltage
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
