Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5683RARMZ-RL7Copy
Newark Part No.
Re-Reel85AK2126
Cut Tape85AK2126
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $186.400 | $186.40 |
| Total Price | $186.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $186.400 |
| 10+ | $144.600 |
| 25+ | $134.200 |
| 50+ | $129.200 |
| 100+ | $123.800 |
| 250+ | $121.000 |
| 500+ | $117.600 |
| 1000+ | $114.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5683RARMZ-RL7Copy
Newark Part No.
Re-Reel85AK2126
Cut Tape85AK2126
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
Interfaces3 Wire, Serial, SPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
Supply Voltage Max1.8V
ADC / DAC Case StyleMSOP
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
1.8V to 5.5V
Supply Voltage Max
1.8V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Serial, SPI
Interfaces
SPI
Supply Voltage Range
1.8V to 5.5V
ADC / DAC Case Style
MSOP
Output Type
Voltage
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
