Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5684RBCPZ-RL7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel80AK8679RL
Cut Tape80AK8679
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.260 | $17.26 |
| Total Price | $17.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.260 |
| 25+ | $12.780 |
| 50+ | $12.330 |
| 100+ | $11.860 |
| 250+ | $11.630 |
| 500+ | $11.380 |
| 1000+ | $11.150 |
| 2500+ | $10.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5684RBCPZ-RL7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel80AK8679RL
Cut Tape80AK8679
Product RangeQuad 12-Bit Voltage Output DACs
Resolution12bit
Sampling Rate25MSPS
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageLFCSP-UD-EP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Sampling Rate
25MSPS
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
LFCSP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
IC Case / Package
LFCSP-UD-EP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
