Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5685RARUZCopy
Newark Part No.80AK4581
Product RangeQuad 14-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.890 |
| 10+ | $15.000 |
| 25+ | $12.990 |
| 50+ | $12.990 |
| 192+ | $12.980 |
Price for:Each
Minimum: 1
Multiple: 1
$18.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5685RARUZCopy
Newark Part No.80AK4581
Product RangeQuad 14-Bit Voltage Output DACs
Resolution14bit
Sampling Rate25MSPS
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
IC Case / PackageTSSOP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 14-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Sampling Rate
25MSPS
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
SPI
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 14-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
