Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5686RACPZ-RL7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AK8681RL
Cut Tape80AK8681
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
21 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.110 | $23.11 |
| Total Price | $23.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.110 |
| 25+ | $17.820 |
| 50+ | $17.290 |
| 100+ | $16.760 |
| 250+ | $16.420 |
| 500+ | $16.250 |
| 1000+ | $15.550 |
| 2500+ | $15.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5686RACPZ-RL7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AK8681RL
Cut Tape80AK8681
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Sampling Rate25MSPS
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP
No. of Channels4Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
LFCSP
Output Type
Voltage
IC Case / Package
LFCSP-WQ-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
25MSPS
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
