Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5721BRUZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK4585
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 10+ | $5.620 |
| 25+ | $4.800 |
| 50+ | $4.720 |
| 100+ | $4.620 |
| 250+ | $4.580 |
| 500+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5721BRUZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK4585
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
Interfaces4 Wire, DSP, Serial
Supply Voltage Min30V
InterfacesSPI
Supply Voltage Range4.75V to 30V
Supply Voltage Range4.75V to 30V
Supply Voltage Max4.75V
No. of Channels1Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
IC Case / PackageTSSOP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
30V
Supply Voltage Range
4.75V to 30V
Supply Voltage Max
4.75V
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
4 Wire, DSP, Serial
Interfaces
SPI
Supply Voltage Range
4.75V to 30V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
