Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5764SSUZ-EP-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM7528
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.090 |
| 500+ | $61.860 |
| 1000+ | $60.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$87.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5764SSUZ-EP-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM7528
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Supply Voltage Min16.5V
Supply Voltage Range± 11.4V to ± 16.5V
Supply Voltage Max11.4V
Supply Voltage Range± 11.4V to ± 16.5V
No. of Channels4Channels
ADC / DAC Case StyleTQFP
Output TypeVoltage
IC Case / PackageTQFP
Input Channel TypeBipolar
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range
± 11.4V to ± 16.5V
Supply Voltage Range
± 11.4V to ± 16.5V
ADC / DAC Case Style
TQFP
IC Case / Package
TQFP
No. of Pins
32Pins
Operating Temperature Min
-55°C
Product Range
Quad 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
16.5V
Supply Voltage Max
11.4V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Bipolar
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
