Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5766BCPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM1803
Product Range16 Channel 16-Bit Voltage Output DACs
Your Part Number
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 750+ | $62.320 |
| 1500+ | $60.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$46,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5766BCPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM1803
Product Range16 Channel 16-Bit Voltage Output DACs
Resolution16bit
Supply Voltage Min16V
Supply Voltage Max2.97V
Supply Voltage Range2.97V to 16V
Supply Voltage Range2.97V to 16V
ADC / DAC Case StyleLFCSP-EP
No. of Channels16Channels
Output TypeVoltage
IC Case / PackageLFCSP-EP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range16 Channel 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
16V
Supply Voltage Max
2.97V
Supply Voltage Range
2.97V to 16V
No. of Channels
16Channels
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.97V to 16V
ADC / DAC Case Style
LFCSP-EP
Output Type
Voltage
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
16 Channel 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
