Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD623BNZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK6698
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.920 |
| 10+ | $10.950 |
| 25+ | $10.360 |
| 50+ | $9.760 |
| 100+ | $9.400 |
| 250+ | $9.010 |
| 500+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$13.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD623BNZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK6698
No. of Channels1Channels
Input Offset Voltage85µV
Slew Rate Typ-
Gain Bandwidth Product500kHz
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackagePDIP
No. of Pins8Pins
CMRR107dB
Instrumentation Amplifier TypeLow Power
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate-
Bandwidth500kHz
Amplifier Case StylePDIP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
PDIP
CMRR
107dB
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
-
Amplifier Case Style
PDIP
Input Offset Voltage
85µV
Gain Bandwidth Product
500kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Low Power
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
500kHz
Amplifier Output
Rail to Rail
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
