
Product Information
Product Overview
AD625 is a precision instrumentation amplifier specifically designed to fulfill two major areas of application: 1) circuits requiring nonstandard gains (i.e., gains not easily achievable with devices such as the AD524 and AD624). 2) circuits requiring a low cost, precision software programmable gain amplifier. For low noise, high CMRR and low drift the AD625JN is the most cost effective instrumentation amplifier solution available.
- User programmed gains of 1 to 10,000
- Low gain error of 0.02% max
- Low gain TC of 5ppm/°C max
- Low nonlinearity of 0.001% max
- Low offset voltage of 25µV
- Low noise of 4nV/√Hz (at 1KHz) RTI
- 25MHz gain bandwidth product
- Low cost precision instrumentation amplifier
- 16 lead plastic DIP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5V/µs
± 6V to ± 18V
DIP
115dB
Through Hole
70°C
-
-
5V/µs
DIP
50µV
25MHz
± 6V to ± 18V
16Pins
Programmable Gain, Precision
0°C
-
No SVHC (21-Jan-2025)
1 Amplifier
25MHz
Single Ended
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
