Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.900 |
| 5+ | $37.100 |
| 10+ | $33.290 |
| 25+ | $31.760 |
| 50+ | $30.240 |
| 100+ | $29.280 |
| 250+ | $28.300 |
Price for:Each
Minimum: 1
Multiple: 1
$40.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD736KNZCopy
Newark Part No.80AK8688
Accuracy %0.2%
Bandwidth460kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Digital IC CaseDIP
IC Case / PackagePDIP
No. of Pins8Pins
IC MountingThrough Hole
Supply Voltage Range2.8V, -3.2V to ± 16.5V
Supply Voltage Range2.8V, -3.2V to ± 16.5V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accuracy %
0.2%
Operating Temperature Min
0°C
Digital IC Case
DIP
No. of Pins
8Pins
Supply Voltage Range
2.8V, -3.2V to ± 16.5V
Product Range
-
Bandwidth
460kHz
Operating Temperature Max
70°C
IC Case / Package
PDIP
IC Mounting
Through Hole
Supply Voltage Range
2.8V, -3.2V to ± 16.5V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
