Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7386-4BCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86AK0786
Product RangeQuad 16-Bit SAR ADCs
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.370 |
| 5+ | $54.990 |
| 10+ | $49.610 |
| 25+ | $46.920 |
| 50+ | $45.440 |
| 100+ | $43.970 |
Price for:Each
Minimum: 1
Multiple: 1
$60.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7386-4BCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86AK0786
Product RangeQuad 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate4MSPS
No. of Channels4Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min3V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
4MSPS
Input Channel Type
Single Ended
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Resolution
16bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
3V
ADC / DAC Case Style
LFCSP-EP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
