Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD743JRZ-16-REEL7Copy
Newark Part No.85AK5929
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD743JRZ-16-REEL7Copy
Newark Part No.85AK5929
No. of Channels1Channels
Gain Bandwidth Product4.5MHz
Slew Rate Typ2.8V/µs
Supply Voltage Range± 4.8V to ± 18V
Supply Voltage Range± 4.8V to ± 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage250µV
Input Bias Current150pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth4.5MHz
No. of Amplifiers1 Amplifier
Slew Rate2.8V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.8V/µs
Supply Voltage Range
± 4.8V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
150pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
4.5MHz
Supply Voltage Range
± 4.8V to ± 18V
IC Case / Package
WSOIC
Amplifier Type
JFET
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
WSOIC
Bandwidth
4.5MHz
Slew Rate
2.8V/µs
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
