Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7478AWARMZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN0171
Product RangeSingle 8-Bit SAR ADCs
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 25+ | $4.740 |
| 50+ | $4.350 |
| 100+ | $3.930 |
| 250+ | $3.410 |
| 500+ | $2.710 |
| 1000+ | $2.580 |
| 2500+ | $2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7478AWARMZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN0171
Product RangeSingle 8-Bit SAR ADCs
Resolution8bit
Sampling Rate1.2MSPS
Input Channel TypeSingle Ended
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min2.35V
Supply Voltage Max5.25V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 8-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Input Channel Type
Single Ended
Supply Voltage Min
2.35V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
1.2MSPS
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
Single 8-Bit SAR ADCs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
