Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7682BCBZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM7725
Product RangeQuad 16-Bit SAR ADCs
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $11.950 |
| 3000+ | $11.600 |
| 6000+ | $11.240 |
| 9000+ | $10.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$17,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7682BCBZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM7725
Product RangeQuad 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate250kSPS
No. of Channels4Channels
Input Channel TypeSingle Ended, Pseudo-Bipolar
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min2.3V
ADC / DAC Case StyleWLCSP
Supply Voltage Max5.5V
IC Case / PackageWLCSP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
250kSPS
Input Channel Type
Single Ended, Pseudo-Bipolar
Interfaces
DSP, Microwire, QSPI, SPI
ADC / DAC Case Style
WLCSP
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
16bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
