Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7847BNZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM3215
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.510 |
| 5+ | $72.590 |
| 10+ | $67.670 |
| 25+ | $62.750 |
| 50+ | $60.460 |
| 100+ | $59.250 |
Price for:Each
Minimum: 1
Multiple: 1
$77.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7847BNZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM3215
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
InterfacesParallel
Supply Voltage Min15.75V
InterfacesParallel
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage Max14.25V
Supply Voltage Range± 14.25V to ± 15.75V
No. of Channels2Channels
ADC / DAC Case StylePDIP
Output TypeVoltage
IC Case / PackageDIP
No. of Pins24Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
15.75V
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage Range
± 14.25V to ± 15.75V
ADC / DAC Case Style
PDIP
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Max
14.25V
No. of Channels
2Channels
Output Type
Voltage
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
