Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7893ARZ-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM8932
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
49 In Stock
23 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.790 |
| 5+ | $44.900 |
| 10+ | $40.000 |
| 25+ | $37.120 |
| 50+ | $36.520 |
| 100+ | $35.910 |
| 250+ | $35.190 |
Price for:Each
Minimum: 1
Multiple: 1
$49.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7893ARZ-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM8932
Product RangeSingle 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate117kSPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
117kSPS
Input Channel Type
Single Ended
Interfaces
I2C
Supply Voltage Max
5.25V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
