Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7980BCPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8693RL
Cut Tape80AK8693
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
847 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.290 | $31.29 |
| Total Price | $31.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.290 |
| 25+ | $23.780 |
| 50+ | $23.250 |
| 100+ | $22.720 |
| 250+ | $22.260 |
| 500+ | $21.800 |
| 1000+ | $21.350 |
| 2500+ | $20.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7980BCPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8693RL
Cut Tape80AK8693
Product RangeSingle 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate1MSPS
No. of Channels1Channels
Input Channel TypePseudo Differential
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min2.375V
Supply Voltage Max2.625V
ADC / DAC Case StyleLFCSP
IC Case / PackageLFCSP-EP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Input Channel Type
Pseudo Differential
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
2.625V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
16bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.375V
ADC / DAC Case Style
LFCSP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
