Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7988-5BCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2461RL
Cut Tape78AK2461
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
367 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.980 | $22.98 |
| Total Price | $22.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.980 |
| 25+ | $17.170 |
| 50+ | $16.630 |
| 100+ | $16.090 |
| 250+ | $15.770 |
| 500+ | $15.440 |
| 1000+ | $15.130 |
| 2500+ | $14.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7988-5BCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2461RL
Cut Tape78AK2461
Product RangeSingle 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate500kSPS
No. of Channels1Channels
Input Channel TypePseudo Differential
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min2.375V
Supply Voltage Max2.625V
ADC / DAC Case StyleLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
500kSPS
Input Channel Type
Pseudo Differential
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
2.625V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Resolution
16bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.375V
ADC / DAC Case Style
LFCSP-EP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
