Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8014ARZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2465RL
Cut Tape78AK2465
Your Part Number
2,005 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.350 | $5.35 |
| Total Price | $5.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 25+ | $3.750 |
| 50+ | $3.570 |
| 100+ | $3.390 |
| 250+ | $3.230 |
| 500+ | $3.170 |
| 1000+ | $3.110 |
| 2500+ | $3.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8014ARZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2465RL
Cut Tape78AK2465
No. of Channels1Channels
Gain Bandwidth Product480MHz
Slew Rate Typ4.6kV/µs
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth480MHz
No. of Amplifiers1 Amplifier
Slew Rate4.6kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4.6kV/µs
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
480MHz
Slew Rate
4.6kV/µs
Gain Bandwidth Product
480MHz
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
IC Case / Package
NSOIC
Amplifier Type
Current Feedback
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
