Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8027ARZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK5935RL
Cut Tape85AK5935
Your Part Number
2,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.580 | $4.58 |
| Total Price | $4.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 25+ | $3.200 |
| 50+ | $3.050 |
| 100+ | $2.890 |
| 250+ | $2.830 |
| 500+ | $2.750 |
| 1000+ | $2.660 |
| 2500+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8027ARZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK5935RL
Cut Tape85AK5935
No. of Channels1Channels
Gain Bandwidth Product190MHz
Slew Rate Typ100V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth190MHz
No. of Amplifiers1 Amplifier
Slew Rate100V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
100V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
190MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
NSOIC
Bandwidth
190MHz
Slew Rate
100V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
