Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8039ART-EBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3350
Your Part Number
2 In Stock
18 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.450 |
Price for:Each
Minimum: 1
Multiple: 1
$28.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8039ART-EBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3350
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8039
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsBare Evaluation Board AD8039
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
AD8039ART-EBZ evaluation board is designed to help users evaluate the AD8039. The AD8039 is dual, high speed (350MHz) voltage feedback amplifier with an exceptionally low quiescent current. The evaluation board is a bare board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
- There are no components or amplifiers soldered to the board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Bare Evaluation Board AD8039
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
AD8039
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
