Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8045ACPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4591RL
Cut Tape80AK4591
Your Part Number
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.210 | $9.21 |
| Total Price | $9.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
| 25+ | $6.640 |
| 50+ | $6.360 |
| 100+ | $6.070 |
| 250+ | $5.960 |
| 500+ | $5.830 |
| 1000+ | $5.710 |
| 2500+ | $5.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8045ACPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4591RL
Cut Tape80AK4591
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ1.35kV/µs
Supply Voltage Range3.3V to 12V
Supply Voltage Range3.3V to 12V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers1 Amplifier
Slew Rate1.35kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.35kV/µs
Supply Voltage Range
3.3V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
-
Slew Rate
1.35kV/µs
Gain Bandwidth Product
-
Supply Voltage Range
3.3V to 12V
IC Case / Package
LFCSP-EP
Amplifier Type
Voltage Feedback
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
