Print Page
Image is for illustrative purposes only. Please refer to product description.
1,107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.530 |
10+ | $7.870 |
25+ | $6.920 |
50+ | $6.370 |
100+ | $5.880 |
250+ | $5.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8145YCPZ-R7
Newark Part No.80AK8708
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth530MHz
Slew Rate2.1kV/µs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Current50mA
Supply Voltage Range4.5V to 11V
Supply Voltage Range4.5V to 11V
Amplifier Case StyleLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Amplifier OutputSingle Ended
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
530MHz
Operating Temperature Min
-40°C
Output Current
50mA
Supply Voltage Range
4.5V to 11V
IC Case / Package
LFCSP-EP
Amplifier Output
Single Ended
MSL
MSL 3 - 168 hours
No. of Amplifiers
3Amplifiers
Slew Rate
2.1kV/µs
Operating Temperature Max
105°C
Supply Voltage Range
4.5V to 11V
Amplifier Case Style
LFCSP-EP
No. of Pins
32Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability