Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8302ARUZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM7726RL
Cut Tape49AM7726
Your Part Number
475 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $41.810 | $41.81 |
| Total Price | $41.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $41.810 |
| 25+ | $31.900 |
| 50+ | $31.370 |
| 100+ | $30.820 |
| 250+ | $29.810 |
| 500+ | $29.800 |
| 1000+ | $29.790 |
| 2500+ | $27.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8302ARUZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM7726RL
Cut Tape49AM7726
Frequency Min0Hz
Frequency Max2.7GHz
Input Power Min-60dBm
Input Power Max0dBm
Sensitivity-
RF IC Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
0Hz
Input Power Min
-60dBm
Sensitivity
-
No. of Pins
14Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
2.7GHz
Input Power Max
0dBm
RF IC Case Style
TSSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
