Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8342-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM7534
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.710 |
| 5+ | $162.390 |
| 10+ | $159.080 |
| 25+ | $155.770 |
| 50+ | $152.450 |
| 100+ | $149.140 |
Price for:Each
Minimum: 1
Multiple: 1
$165.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8342-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM7534
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberAD8342ACPZ
IC FunctionActive Mixer
Application Sub TypeReceiver Mixer
Kit ContentsEvaluation Board AD8342ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
AD8342ACPZ
Application Sub Type
Receiver Mixer
Product Range
-
Board Type
Evaluation Board
IC Function
Active Mixer
Kit Contents
Evaluation Board AD8342ACPZ
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
