Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8353ACPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4594RL
Cut Tape80AK4594
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 25+ | $1.870 |
| 50+ | $1.790 |
| 100+ | $1.710 |
| 250+ | $1.620 |
| 500+ | $1.560 |
| 1000+ | $1.490 |
| 2500+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8353ACPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4594RL
Cut Tape80AK4594
Frequency Min1MHz
Frequency Max2.7GHz
Gain19.5dB
No. of Channels1Channels
Noise Figure Typ5.6dB
Frequency Response RF Min1MHz
Frequency Response RF Max2.7GHz
RF IC Case StyleLFCSP
Gain Typ19.5dB
Third Order Output Intercept Point OIP3 Typ23dBm
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageLFCSP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1MHz
Gain
19.5dB
Noise Figure Typ
5.6dB
Frequency Response RF Max
2.7GHz
Gain Typ
19.5dB
Supply Voltage Min
2.7V
IC Case / Package
LFCSP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
2.7GHz
No. of Channels
1Channels
Frequency Response RF Min
1MHz
RF IC Case Style
LFCSP
Third Order Output Intercept Point OIP3 Typ
23dBm
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
