Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8410AWBRZ-RLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AK7962
Re-Reel44AM7642RL
Cut Tape44AM7642
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.470 | $4.47 |
| Total Price | $4.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 25+ | $3.100 |
| 50+ | $2.950 |
| 100+ | $2.800 |
| 250+ | $2.660 |
| 500+ | $2.640 |
| 1000+ | $2.590 |
| 2500+ | $2.530 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.420 |
| 7500+ | $2.360 |
| 12500+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8410AWBRZ-RLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AK7962
Re-Reel44AM7642RL
Cut Tape44AM7642
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product2.2MHz
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.9V
Supply Voltage Max5.5V
CMRR110dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.9V
CMRR
110dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
Gain Bandwidth Product
2.2MHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
20 V/V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
