Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8597ACPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM5982
Your Part Number
1,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $6.050 |
| 25+ | $5.590 |
| 50+ | $5.360 |
| 100+ | $5.100 |
| 250+ | $4.980 |
| 500+ | $4.830 |
| 1000+ | $4.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8597ACPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM5982
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ16V/µs
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeLow Noise, Low Distortion
Rail to RailRail - Rail Input (RRI)
Input Offset Voltage10µV
Input Bias Current25nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
16V/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input (RRI)
Input Bias Current
25nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
LFCSP-EP
Amplifier Type
Low Noise, Low Distortion
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
