Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8630WARZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK2165RL
Cut Tape85AK2165
Your Part Number
527 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.660 | $12.66 |
| Total Price | $12.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 25+ | $9.220 |
| 50+ | $8.840 |
| 100+ | $8.460 |
| 250+ | $8.360 |
| 500+ | $8.190 |
| 1000+ | $8.020 |
| 2500+ | $7.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8630WARZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK2165RL
Cut Tape85AK2165
No. of Channels4Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5V, ± 1.35V to ± 2.5V
Supply Voltage Range2.7V to 5V, ± 1.35V to ± 2.5V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current100pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth2.5MHz
No. of Amplifiers4 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.7V to 5V, ± 1.35V to ± 2.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
100pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
2.7V to 5V, ± 1.35V to ± 2.5V
IC Case / Package
NSOIC
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
NSOIC
Bandwidth
2.5MHz
Slew Rate
1V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
