Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8663ACPZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AK2168RL
Cut Tape85AK2168
Your Part Number
926 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.380 | $5.38 |
| Total Price | $5.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 25+ | $3.760 |
| 50+ | $3.590 |
| 100+ | $3.410 |
| 250+ | $3.240 |
| 500+ | $3.180 |
| 1000+ | $3.120 |
| 2500+ | $3.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8663ACPZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AK2168RL
Cut Tape85AK2168
No. of Channels1Channels
Gain Bandwidth Product540kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range5V to 16V
Supply Voltage Range5V to 16V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage40µV
Input Bias Current0.3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth540kHz
No. of Amplifiers1 Amplifier
Slew Rate0.3V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.3V/µs
Supply Voltage Range
5V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
540kHz
Slew Rate
0.3V/µs
Gain Bandwidth Product
540kHz
Supply Voltage Range
5V to 16V
IC Case / Package
LFCSP-EP
Amplifier Type
CMOS
Input Offset Voltage
40µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
