
Product Information
Product Overview
AD976A is a high speed, low power 16bit A/D converter that operates from a single 5V supply. The part contains a successive approximation, switched capacitor ADC, an internal 2.5V reference and a high speed parallel interface. The ADC is factory calibrated to minimize all linearity errors. The analog full-scale input is the standard industrial range of ±10V. The AD976A is comprehensively tested for ac parameters such as SNR and THD as well as the more traditional parameters of offset, gain and linearity.
- 2.7MHz input bandwidth and 1MHz full-power bandwidth
- High speed parallel interface
- On-chip clock
- 100mW power dissipation
- Choice of external or internal 2.5V reference
- 83dB min S/(N+D), total harmonic distortion -90dB max
- 200KSPS throughput rate and 5µs complete cycle
- ±3.0LSB max integral linearity error and +3LSB max differential linearity error
- 28 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
1Channels
Single Ended
4.75V
SOIC
28Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
SAR
200kSPS
Single
Parallel
5.25V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
