Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9837ACPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK4599RL
Cut Tape80AK4599
Your Part Number
2,022 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.770 | $6.77 |
| Total Price | $6.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 25+ | $4.760 |
| 50+ | $4.540 |
| 100+ | $4.310 |
| 250+ | $4.100 |
| 500+ | $3.980 |
| 1000+ | $3.910 |
| 2500+ | $3.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9837ACPZ-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK4599RL
Cut Tape80AK4599
Clock IC TypeProgrammable Clock Generator
Supply Voltage Min2.3V
Frequency5MHz
Supply Voltage Max5.5V
IC Case / PackageLFCSP
No. of Pins10Pins
Clock IC Case StyleLFCSP
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Programmable Clock Generator
Frequency
5MHz
IC Case / Package
LFCSP
Clock IC Case Style
LFCSP
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
