Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9910BSVZ-REELCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2505RL
Cut Tape78AK2505
Your Part Number
1,381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $111.810 | $111.81 |
| Total Price | $111.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $111.810 |
| 500+ | $86.350 |
| 1000+ | $79.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9910BSVZ-REELCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2505RL
Cut Tape78AK2505
Clock IC TypeDirect Digital Synthesizer
Supply Voltage Min1.8V
Frequency1GHz
Supply Voltage Max3.3V
IC Case / PackageTQFP-EP
No. of Pins100Pins
Clock IC Case StyleTQFP-EP
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Direct Digital Synthesizer
Frequency
1GHz
IC Case / Package
TQFP-EP
Clock IC Case Style
TQFP-EP
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
No. of Pins
100Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
