Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4004-4ACPZ-R7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel80AK8605RL
Cut Tape80AK8605
Product RangeADA4004-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.160 | $12.16 |
| Total Price | $12.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 25+ | $8.840 |
| 50+ | $8.480 |
| 100+ | $8.110 |
| 250+ | $8.000 |
| 500+ | $7.840 |
| 1000+ | $7.690 |
| 2500+ | $7.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4004-4ACPZ-R7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel80AK8605RL
Cut Tape80AK8605
Product RangeADA4004-4 Series
No. of Channels4Channels
Gain Bandwidth Product12MHz
Slew Rate Typ2.7V/µs
Supply Voltage Range± 5V to ± 15V
Supply Voltage Range± 5V to ± 15V
IC Case / PackageLFCSP-WQ
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage40µV
Input Bias Current40nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeADA4004-4 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-WQ
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers4 Amplifier
Slew Rate2.7V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.7V/µs
Supply Voltage Range
± 5V to ± 15V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
40nA
Operating Temperature Min
-40°C
Product Range
ADA4004-4 Series
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-WQ
Bandwidth
12MHz
Slew Rate
2.7V/µs
Gain Bandwidth Product
12MHz
Supply Voltage Range
± 5V to ± 15V
IC Case / Package
LFCSP-WQ
Amplifier Type
General Purpose
Input Offset Voltage
40µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
