Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4255ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel16AM5003RL
Cut Tape16AM5003
Your Part Number
2,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.430 | $13.43 |
| Total Price | $13.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 25+ | $10.150 |
| 50+ | $9.740 |
| 100+ | $9.330 |
| 250+ | $9.230 |
| 500+ | $8.690 |
| 1000+ | $8.420 |
| 2500+ | $8.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4255ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel16AM5003RL
Cut Tape16AM5003
No. of Channels1Channels
Input Offset Voltage3µV
Slew Rate Typ1.9V/µs
Gain Bandwidth Product-
Supply Voltage Range2.7V to 5V
Supply Voltage Range2.7V to 5V
IC Case / PackageLFCSP-EP
No. of Pins28Pins
CMRR122dB
Instrumentation Amplifier TypeHigh Voltage, Programmable Gain, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.9V/µs
Supply Voltage Range
2.7V to 5V
IC Case / Package
LFCSP-EP
CMRR
122dB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Input Offset Voltage
3µV
Gain Bandwidth Product
-
Supply Voltage Range
2.7V to 5V
No. of Pins
28Pins
Instrumentation Amplifier Type
High Voltage, Programmable Gain, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
