Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4411-3ARQZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK5898RL
Cut Tape85AK5898
Your Part Number
714 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.120 | $7.12 |
| Total Price | $7.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 25+ | $5.050 |
| 50+ | $4.820 |
| 100+ | $4.590 |
| 250+ | $4.400 |
| 500+ | $4.320 |
| 1000+ | $4.170 |
| 2500+ | $4.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4411-3ARQZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK5898RL
Cut Tape85AK5898
IC Filter TypeVideo Filter
Video Signal FilterRGB, SD, Y/C, Y Pb Pr, YUV
Frequency36MHz
Supply Voltage Min4.5V
Supply Voltage Max12V
TV / Video Case StyleQSOP
No. of Pins24Pins
Bandwidth37MHz
Attenuation-42dB
Filter Order6th
Variable Gainx2, x4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
Video Filter
Frequency
36MHz
Supply Voltage Max
12V
No. of Pins
24Pins
Attenuation
-42dB
Variable Gain
x2, x4
SVHC
No SVHC (04-Feb-2026)
Video Signal Filter
RGB, SD, Y/C, Y Pb Pr, YUV
Supply Voltage Min
4.5V
TV / Video Case Style
QSOP
Bandwidth
37MHz
Filter Order
6th
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
