Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4433-1WBCPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel18AM2370RL
Cut Tape18AM2370
Your Part Number
1,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.430 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 25+ | $2.360 |
| 50+ | $2.250 |
| 100+ | $2.130 |
| 250+ | $2.010 |
| 500+ | $1.980 |
| 1000+ | $1.940 |
| 2500+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4433-1WBCPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel18AM2370RL
Cut Tape18AM2370
IC TypeSD Video Filter Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth9.9MHz
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Current29mA
Supply Voltage Range2.6V to 3.6V
Supply Voltage Range2.6V to 3.6V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier OutputDifferential
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
SD Video Filter Amplifier
Gain Bandwidth
9.9MHz
Operating Temperature Min
-40°C
Output Current
29mA
Supply Voltage Range
2.6V to 3.6V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
125°C
Supply Voltage Range
2.6V to 3.6V
IC Case / Package
LFCSP-EP
Amplifier Output
Differential
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
