Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4627-1ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2286RL
Cut Tape78AK2286
Your Part Number
1,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.370 | $12.37 |
| Total Price | $12.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 25+ | $9.000 |
| 50+ | $8.630 |
| 100+ | $8.260 |
| 250+ | $8.150 |
| 500+ | $7.990 |
| 1000+ | $7.820 |
| 2500+ | $7.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4627-1ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2286RL
Cut Tape78AK2286
No. of Channels1Channels
Gain Bandwidth Product19MHz
Slew Rate Typ82V/µs
Supply Voltage Range± 5V to ± 15V
Supply Voltage Range± 5V to ± 15V
IC Case / PackageLFCSP-WD-EP
No. of Pins8Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage120µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-WD-EP
Automotive Qualification Standard-
Bandwidth19MHz
No. of Amplifiers1 Amplifier
Slew Rate82V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
82V/µs
Supply Voltage Range
± 5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-WD-EP
Bandwidth
19MHz
Slew Rate
82V/µs
Gain Bandwidth Product
19MHz
Supply Voltage Range
± 5V to ± 15V
IC Case / Package
LFCSP-WD-EP
Amplifier Type
JFET
Input Offset Voltage
120µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
