Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4638-1ACPZ-R7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78AK2288RL
Cut Tape78AK2288
Your Part Number
824 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.050 | $5.05 |
| Total Price | $5.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 25+ | $3.520 |
| 50+ | $3.350 |
| 100+ | $3.180 |
| 250+ | $3.020 |
| 500+ | $2.960 |
| 1000+ | $2.900 |
| 2500+ | $2.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4638-1ACPZ-R7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78AK2288RL
Cut Tape78AK2288
No. of Channels1Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ1.5V/µs
Supply Voltage Range4.5V to 30V
Supply Voltage Range4.5V to 30V
IC Case / PackageLFCSP-WD-EP
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage500µV
Input Bias Current45pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-WD-EP
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers1 Amplifier
Slew Rate1.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.5V/µs
Supply Voltage Range
4.5V to 30V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
45pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-WD-EP
Bandwidth
2.5MHz
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
4.5V to 30V
IC Case / Package
LFCSP-WD-EP
Amplifier Type
Zero Drift
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
